Hammond 1550 Series Natural Natural Lid Aluminium Enclosure, IP66, IK08, 35.4 mm x 65 mm x 58.4 mm
- RS Stock No.:
- 868-1111
- Distrelec Article No.:
- 110-43-195
- Mfr. Part No.:
- 1550Z104
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $2.10
View bulk pricing optionsSubtotal (1 unit)*
$13.97
(exc. GST)
$15.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.97 | - |
| 10 - 24 | $13.76 | $2.10 |
| 25 + | $13.44 | $13.25 |
*price indicative
- RS Stock No.:
- 868-1111
- Distrelec Article No.:
- 110-43-195
- Mfr. Part No.:
- 1550Z104
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 35.4mm | |
| External Length | 65mm | |
| External Width | 58.4mm | |
| IP Rating | IP66 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1550 | |
| Weight | 130g | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 35.4mm | ||
External Length 65mm | ||
External Width 58.4mm | ||
IP Rating IP66 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1550 | ||
Weight 130g | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 65 (L) x 58 (W) x 40mm (H), Stainless Steel Screws, Vibra Finished - 1550Z Series - 1550Z104
Want to keep your electronic instruments safe and sound? Use this die-cast aluminium enclosure from Hammond. Its rugged construction resists wear and corrosion, making it long-lasting in harsh and moist industrial settings. Thanks to factory-tapped holes and machine screws for the lid, you can open and close the unit repeatedly, without worrying about wearing out its fasteners. Lap-joint construction minimises the risk of dust and moisture getting into the box and damaging your sensitive hardware. As this enclosure has no internal ribs, you can quickly install connectors without the hassle of milling.
Features & Benefits
• IK080-rated enclosure is protected against up to 1.7kg of weight dropped from a height of 300mm
• Vibra finished for a smooth and snag-free surface
• Can be quickly modified, as it's easy to machine
• Comes with a lid and fasteners, so it's ready to install
Applications
• Security centres
• Medical and healthcare facilities
• Food and beverage manufacturing
• Oil and gas industry
Can I mount this enclosure on a wall?
Yes, its through-box blind hole construction lets you easily mount this enclosure on a wall.
Related links
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 76.5 mm 127.4 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 51 mm 90 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 62 mm 175 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 55.4 mm 65.4 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 102 mm 159.4 mm
- Hammond 1550 Series Black IP66 250.2 mm, 250.2 mm
- Hammond 1550 Series Black IP66 80 mm, 55.88 mm
- Hammond 1550 Series Black IP66 170.9 mm, 120.9 mm
