Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure, IP40, 50 mm x 105 mm x 70 mm
- RS Stock No.:
- 823-7376
- Mfr. Part No.:
- CUE8210BK
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$19.38
(exc. GST)
$21.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.38 |
*price indicative
- RS Stock No.:
- 823-7376
- Mfr. Part No.:
- CUE8210BK
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 50mm | |
| External Length | 105mm | |
| External Width | 70mm | |
| IP Rating | IP40 | |
| Lid Colour | Black | |
| Colour | Black | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | TW | |
| Weight | 83g | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 50mm | ||
External Length 105mm | ||
External Width 70mm | ||
IP Rating IP40 | ||
Lid Colour Black | ||
Colour Black | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series TW | ||
Weight 83g | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
- RS Stock No. 8237360
- Mfr. Part No. TW7-2-11B
Each
$5.63
- RS Stock No. 8237373
- Mfr. Part No. TW7-4-11B
Each
$10.55
- RS Stock No. 8237339
- Mfr. Part No. TW4-2-5B
Each
$8.38
- RS Stock No. 8237367
- Mfr. Part No. TW5-4-7B
Each
$11.38
Related links
- Takachi Electric Industrial TW Series Black ABS Enclosure 105 mm, 70 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 105 mm, 70 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 70 mm, 50 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 70 mm, 50 mm
- Takachi Electric Industrial TWN Series White ABS Enclosure 70 mm, 105 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 60 mm, 35 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 50 mm, 35 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 220 mm, 110 mm












