ROLEC Star Case Series Grey Grey Lid Plastic Enclosure, IP66, 60 mm x 180 mm x 150 mm
- RS Stock No.:
- 819-4074
- Mfr. Part No.:
- 230.150.000
- Brand:
- ROLEC
Subtotal (1 unit)*
$134.93
(exc. GST)
$148.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.93 |
*price indicative
- RS Stock No.:
- 819-4074
- Mfr. Part No.:
- 230.150.000
- Brand:
- ROLEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Product Type | Enclosure | |
| Body Material | Plastic | |
| External Height | 60mm | |
| External Length | 180mm | |
| External Width | 150mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | Star Case | |
| Number of Knockouts | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 350g | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Product Type Enclosure | ||
Body Material Plastic | ||
External Height 60mm | ||
External Length 180mm | ||
External Width 150mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series Star Case | ||
Number of Knockouts 1 | ||
Standards/Approvals RoHS Compliant | ||
Weight 350g | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- DE
starCASE IP66 Enclosure
StarCASE is a multipurpose range of plastic enclosures. These ergonomic enclosures are perfectly suitable for modern industrial electronics. The enclosures can be mounted on a wall, bulkhead, ceiling or machine. The enclosures can also be mounted without opening the lid which means your electronics remain protected at all times. Screw bosses are provided inside for fitting circuit boards and mounting plates.
Features and Benefits
• Integrated recess for membrane keypads or front plates
• Integrated lid support, polypropylene (PP)
• Full protective insulation in accordance with VDE 0100
• Flame-retardant
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Application Information
starCASE enclosure housings are perfectly suitable for modern industrial electronics.
FAQs
Can the box be used outside?
• Yes, starCASE Enclosures have an IP65 rating
Are they mountable?
• Yes, they are suitable for wall mounting or portable applications
What is supplied?
• Enclosure RAL 7035
• Stainless steel lid and screws
• Silicone moulded seal
Standards
EN 60529.
Related links
- ROLEC Star Case Series Grey Plastic Enclosure 140 mm, 110 mm
- Legrand Grey Plastic Enclosure IK07 150 mm, 150 mm
- ROLEC Techno Plus Series Grey Plastic Enclosure 180 mm, 90 mm
- Legrand Grey Plastic Enclosure IK08 200 mm, 160 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 mm, 130 mm
- Rose Aluform Series Grey Die Cast Aluminium Enclosure IK09 180 mm 150 mm
- Fibox Grey ABS Enclosure IP67 180 mm, 130 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 150 mm, 180 mm
