Legrand Grey Plastic Enclosure, IP55, IK07, Transparent Lid, 150 x 150 x 81mm
- RS Stock No.:
- 266-0346
- Mfr. Part No.:
- 0 359 31
- Brand:
- Legrand
Subtotal (1 unit)**
$103.30
(exc. GST)
$113.63
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $103.30 |
**price indicative
- RS Stock No.:
- 266-0346
- Mfr. Part No.:
- 0 359 31
- Brand:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Body Material | Plastic | |
External Height | 150 mm | |
External Width | 150 mm | |
External Dimensions | 150 x 150 x 81mm | |
IP Rating | IP55 | |
Colour | Grey | |
Lid Colour | Transparent | |
IK Rating | IK07 | |
Select all | ||
---|---|---|
Brand Legrand | ||
Body Material Plastic | ||
External Height 150 mm | ||
External Width 150 mm | ||
External Dimensions 150 x 150 x 81mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Transparent | ||
IK Rating IK07 | ||
Related links
- Legrand Grey Plastic Enclosure IK07 140 x 85 x 81mm
- Legrand Plexo Series Grey Plastic Junction Box IP55, 150 x 150 x 81mm
- Legrand Grey Plastic Enclosure IK07 175 x 130 x 81mm
- Legrand Grey Plastic Enclosure IK07 290 x 190 x 94mm
- Legrand Atlantic Series Polycarbonate Wall Box 150 mm x 150 mm x 81mm
- Legrand Atlantic Series Polycarbonate Wall Box 140 mm x 85 mm x 81mm
- Legrand Plexo Series Grey Plastic Junction Box IP55, 175 x 130 x 81mm
- Legrand Grey Plastic Junction Box IP55