Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 180 mm x 150 mm x 180 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-8128
Distrelec Article No.:
150-64-076
Mfr. Part No.:
PC 175/150 HT enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Series

PC

Colour

Grey

Lid Colour

Transparent

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

IP Rating

IP66, IP67

IK Rating

IK08

External Height

180 mm

External Length

150 mm

External Width

180 mm

Distrelec Product Id

15064076

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FI
The Fibox PC smoked transparent cover enclosure is made from polycarbonate. It includes base with TPE gasket, screws for mounting plate or DIN-rail and cover with polyamide cover screws.

UL 746C UV resistance

UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy