Legrand Grey Plastic Enclosure, IP66, IK08, Grey Lid, 200 x 160 x 94mm

Subtotal (1 unit)*

$158.10

(exc. GST)

$173.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.10

*price indicative

RS Stock No.:
266-0340
Mfr. Part No.:
0 350 22
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Body Material

Plastic

External Height

200 mm

External Width

160 mm

External Dimensions

200 x 160 x 94mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

IK Rating

IK08

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The Legrand Atlantic, plastic industrial case, waterproof, for the protection of electrical and electronic components against external aggressions, class II ensured by the protective caps for the fixing screws.

Plastic housing material
IK08 impact resistance

Related links