Hammond 1455 Series Silver Aluminium Enclosure, IP54, Black Lid, 80 x 42.5 x 25.12mm
- RS Stock No.:
- 818-0558
- Mfr. Part No.:
- 1455D801
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)**
$20.14
(exc. GST)
$22.15
(inc. GST)
On back order for despatch 25/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $20.14 |
5 - 9 | $20.01 |
10 + | $19.73 |
**price indicative
- RS Stock No.:
- 818-0558
- Mfr. Part No.:
- 1455D801
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Body Material | Aluminium | |
External Length | 80 mm | |
External Height | 25.1 mm | |
External Width | 42.5 mm | |
External Dimensions | 80 x 42.5 x 25.12mm | |
Range | 1455 | |
IP Rating | IP54 | |
Colour | Silver | |
Lid Colour | Black | |
Flanged | No | |
Shielded | No | |
Series | 1455 | |
Weight | 75g | |
Explosion Proof | No | |
Select all | ||
---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
External Length 80 mm | ||
External Height 25.1 mm | ||
External Width 42.5 mm | ||
External Dimensions 80 x 42.5 x 25.12mm | ||
Range 1455 | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Black | ||
Flanged No | ||
Shielded No | ||
Series 1455 | ||
Weight 75g | ||
Explosion Proof No | ||
Related links
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 60 x 42.5 x 25.12mm
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 80 x 45 x 25mm
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 160 x 103 x 53mm
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 160 x 165 x 30.5mm
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 220 x 103 x 30.5mm
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 160 x 125 x 31mm
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 220 x 125 x 51.5mm
- Hammond 1455 Series Silver Aluminium Enclosure Black Lid, 160 x 78 x 43mm