Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 57 mm x 191 mm x 110 mm
- RS Stock No.:
- 415-2846
- Distrelec Article No.:
- 300-94-078
- Mfr. Part No.:
- 1591ESBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.91
(exc. GST)
$17.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $15.91 |
| 100 - 499 | $15.59 |
| 500 + | $15.17 |
*price indicative
- RS Stock No.:
- 415-2846
- Distrelec Article No.:
- 300-94-078
- Mfr. Part No.:
- 1591ESBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 57mm | |
| External Length | 191mm | |
| External Width | 110mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 211g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 57mm | ||
External Length 191mm | ||
External Width 110mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 211g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 191 (L) x 110 (W) x 57mm (H), ABS Construction, Black - 1591 Series - 1591ESBK
Looking for an impact-resistant box to protect PCBs? Choose this enclosure from Hammond to shield your circuits from damage. As it's made of durable ABS, the unit stands up to impacts and chemicals in demanding environments. Thanks to the IP54-rated lap-joint design, dust or water sprays won't be able to get inside and disrupt your components. Slotting your 1.5mm PC cards into the enclosure is a piece of cake – use the built-in card guides to slip them in.
Features & Benefits
• Lid screws included, to speed up installation
• Weighs only 211g, putting minimal strain on the mounting surface
• Black colour makes this a discreet choice
Applications
• Consumer electronics
• Medical imaging equipment
• Robotics
• Security systems
• IT installations
Is this enclosure fire-safe?
Yes, the unit's flame-retardant, which means it quickly self-extinguishes after catching fire to limit the spread of flames.
Is it easy to screw the lid shut?
Yes, the box has factory-tapped screw posts and the lid has pre-drilled holes, so it's easy to line them up and screw them down.
Related links
- Hammond 1591 Series Black ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure 191 mm, 110 mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 191 mm, 110 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Grey ABS Enclosure 190 mm, 110 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 190 mm, 110 mm
