Hammond 1591 Series Grey ABS Enclosure, IP54, 57 mm x 190 mm x 110 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.80

(exc. GST)

$19.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.80
10 - 49$17.08
50 +$16.37

*price indicative

RS Stock No.:
229-1648
Distrelec Article No.:
300-97-411
Mfr. Part No.:
1591ESGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

57mm

External Length

190mm

External Width

110mm

IP Rating

IP54

Colour

Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1591

Internal Mount Type

Vertical

Standards/Approvals

RoHS

Weight

210g

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Series 1591 Enclosure, 191 x 110 x 61 mm, IP54 - 1591ESGY


This Hammond enclosure is a versatile and durable solution for various electronic applications. With its ABS body material and IP54 rating, it provides reliable protection for your circuits. It's dimensions of 191 x 110 x 61 mm make it suitable for a range of projects.

Features & Benefits


• Flame retardant ABS material ensures safety and durability

• Integral card guides for easy mounting of PCBs

• Lap joint construction for protection against dust and water

• Designed to meet IP54 standards for weatherproofing

• Secure lid attachment with brass bushings and machine screws

Applications


• Ideal for vertical mounting of printed circuit boards

• Suitable for projects requiring weatherproof enclosures

• Recommended for applications needing repetitive assembly and disassembly

Can it withstand dust and splashing water?


Yes, the enclosure is designed to meet IP54 standards, providing protection against dust and splashing water.

Will it accommodate PCBs easily?


The integral card guides in the enclosure make it easy to mount PCBs vertically.

Is it suitable for repetitive assembly and disassembly?


Yes, the lid is secured with machine screws into brass bushings, making it ideal for applications that require repetitive assembly and disassembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy