Fibox AB Series Grey Light Grey Lid ABS Enclosure, IP67, IP66, IK07, 101 mm x 360 mm x 160 mm
- RS Stock No.:
- 797-5336
- Distrelec Article No.:
- 150-66-592
- Mfr. Part No.:
- AB 163610 ENCLOSURE
- Brand:
- Fibox
Subtotal (1 unit)*
$209.19
(exc. GST)
$230.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.19 |
*price indicative
- RS Stock No.:
- 797-5336
- Distrelec Article No.:
- 150-66-592
- Mfr. Part No.:
- AB 163610 ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 101mm | |
| External Length | 360mm | |
| External Width | 160mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | AB | |
| Internal Mount Type | DIN Rail | |
| Mounting plate | Yes | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 101mm | ||
External Length 360mm | ||
External Width 160mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series AB | ||
Internal Mount Type DIN Rail | ||
Mounting plate Yes | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
Is this insulated?
Yes, totally electrically insulated
Temperatures?
Short term -40°C to 80°C;Continuous -40°C to 60°C
Colour
Case and cover are RAL 7035 light grey
Cover screws are stainless steel
Euronord ABS Enclosures
The Euronord ll ABS enclosure is designed to house DIN rail mounted terminal blocks and is also ideal for housing various sensors for process control applications.
Features and Benefits:
Outer surface is free of gate marks creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
Good chemical resistance
UL94HB flammability rating
Standards
USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991
Supplied with
Enclosure base, cover with PUR gasket, cover screws and mounting screws.
Related links
- Fibox EURONORD Series Grey Polycarbonate Enclosure IP66 IK08 101 mm 160 mm
- Fibox AB Series Light Grey ABS Enclosure IP67 250 mm, 125 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07 160 mm 101 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP66 360 mm, 95 mm
- Fibox AB 162513 Series Grey ABS Enclosure IP67 250 mm, 160 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 360 mm, 160 mm
- Fibox Grey ABS Enclosure IP67 160 mm, 120 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 360 mm, 96 mm
