Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK07, 160 mm x 360 mm x
- RS Stock No.:
- 204-6790
- Mfr. Part No.:
- PCQ3 163610 enclosure
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-6790
- Mfr. Part No.:
- PCQ3 163610 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 160mm | |
| External Length | 360mm | |
| External Width | 96mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Mounting plate | Yes | |
| Internal Mount Type | Rail | |
| Standards/Approvals | DIN/VDE 0472, EN 60529, EN 62262, IEC 695-2-1, Part 815 | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 160mm | ||
External Length 360mm | ||
External Width 96mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series PC | ||
Mounting plate Yes | ||
Internal Mount Type Rail | ||
Standards/Approvals DIN/VDE 0472, EN 60529, EN 62262, IEC 695-2-1, Part 815 | ||
IK Rating IK07 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox 360x160x96 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and quick-locking cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 360 mm, 160 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK07 160 mm 101 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP66 360 mm, 95 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 360 mm, 121 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 244 mm, 95 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 150 mm 101 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 244 mm, 97 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 IK08 200 mm 151 mm












