Fibox AB Series Light Grey Grey Lid ABS Enclosure, IP66, IP67, IK07, 160 mm x 250 mm x 125 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-0938
Mfr. Part No.:
AB 162513 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

ABS

Product Type

Enclosure

External Height

160mm

External Width

125mm

External Length

250mm

IP Rating

IP66, IP67

Lid Colour

Grey

Colour

Light Grey

Hazardous Area Certification

No

Shielding

Unshielded

Mounting plate

Yes

Series

AB

Standards/Approvals

FIMKO, SGS

IK Rating

IK07

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox enclosure base features screws for mounting plates/DIN-rail, a cover with PUR gasket, and stainless steel cover screws.

Halogen free

Flammability rating UL 94 HB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy