Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 58 mm x 221 mm x 150 mm
- RS Stock No.:
- 225-6390
- Distrelec Article No.:
- 300-32-056
- Mfr. Part No.:
- 1591XXFBK
- Brand:
- Hammond
Subtotal (1 unit)*
$28.25
(exc. GST)
$31.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.25 |
*price indicative
- RS Stock No.:
- 225-6390
- Distrelec Article No.:
- 300-32-056
- Mfr. Part No.:
- 1591XXFBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 58mm | |
| External Width | 150mm | |
| External Length | 221mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591 | |
| Standards/Approvals | UL 94 V-0 | |
| Weight | 420g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 58mm | ||
External Width 150mm | ||
External Length 221mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591 | ||
Standards/Approvals UL 94 V-0 | ||
Weight 420g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Series 1591 Enclosure, 58mm External Height - 1591XXFBK
This black ABS enclosure by Hammond, with dimensions of 221 x 150 x 58 mm, is a versatile and reliable protective case for a range of applications. Its IP54 rating ensures protection against external elements while its flanged design adds to its durability.
Features & Benefits
• Flanged design adds extra strength and rigidity to the enclosure
• IP54 rating ensures protection against dust and water ingress
• Black textured finish gives a modern and sleek look to the enclosure.
Applications
• Ideal for securing electronic components in various industrial settings
• Suitable for housing PCBs and other sensitive equipment that require protection
• Can be used in outdoor environments owing to its IP54 rating
Can it be used for outdoor applications?
It is suitable for outdoor use due to its IP54 rating and durable ABS material.
Will it fit standard PCB sises?
Yes, it accommodates standard PCB sises and includes brass inserts for secure mounting.
Is color customisation available for this enclosure?
Different colours and materials are available, contact the factory for more information.
Can it be modified for specific requirements?
The enclosure can be factory modified for milling, drilling, printing, and more. Contact the factory for quotes.
Does it come with mounting hardware?
The package includes the box, lid, cover screws, and installed brass inserts for easy assembly.
Related links
- Hammond 1591 Series Black ABS Enclosure 221 mm, 150 mm
- Hammond 1591XX Series Black ABS General Purpose Enclosure 221 mm, 150 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 221 mm, 150 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 221 mm, 150 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 193 mm, 113 mm
- Hammond 1591 Series Black IP54 36 mm 56 mm
- Hammond Black IP54 Flanged 58 mm 150 mm
- Hammond 1591 Series Black ABS Enclosure 150 mm, 80 mm
