Hammond 1551 Series Blue Blue Lid ABS Enclosure, IP54, 15 mm x 60 mm x 35 mm

Subtotal (1 unit)*

$4.92

(exc. GST)

$5.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.92

*price indicative

RS Stock No.:
773-3091
Mfr. Part No.:
1551JTBU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

15mm

External Length

60mm

External Width

35mm

IP Rating

IP54

Colour

Blue

Lid Colour

Blue

Flanged

No

Shielding

No

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1551

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

21g

Explosion Proof

No

COO (Country of Origin):
US

Translucent Blue Boxes


The Hammond 1551 series is a miniature enclosure moulded in translucent blue, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The lid of the enclosure is secured with 2 self-tapping 4x1/2in. screws.

Features and Benefits:


• Translucent flame retardant polycarbonate to UL94V-0

• Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible

• Integral card guides accept 1.5mm PCBs

• Two piece lap joint construction gives IP54 protection

• Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid

• External height includes 4mm for lid

FAQ:


What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• An enclosure with a lid;• 4 x M3x10mm Phillips screws

Note

Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)

Approvals

UL flammability rating of 94V-0

Each
$3.58
Each
$4.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy