Hammond Flanged 1455F Series Black, Clear Anodised Clear Anodised Lid Aluminium Enclosure, IP54, 23 mm x 121 mm x 54 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-6356
Mfr. Part No.:
1455CF1201
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

23mm

External Length

121mm

External Width

54mm

IP Rating

IP54

Colour

Black, Clear Anodised

Lid Colour

Clear Anodised

Flanged

Yes

Hazardous Area Certification

No

Series

1455F

Internal Mount Type

Sliding into Internal Slots

Standards/Approvals

REACH

COO (Country of Origin):
CA
The Hammond 1455 Series extruded enclosure with side mounting flange are made from extruded aluminium and are designed to house PC boards or equipment interfacing. Available with either ABS or aluminium end panels. The black solid ABS version is easy to machine and comes with an integral bezel whereas the aluminium version has two separate black plastic ABS bezels and matches the aluminium body finish.

Designed to house P.C. boards or for equipment interfacing.

Integrated slotted flanges allow for easy wall mounting

Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look

Sized for 50mm wide PC boards

P.C. boards mount into extrusions by sliding into internal slots extruded into the enclosure body

Rugged body constructed from extruded aluminium with a minimum thickness of .06” (1.5 mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy