Hammond 1590 Series Grey Grey Lid Aluminium Enclosure, IP54, 34 mm x 119.5 mm x 94 mm
- RS Stock No.:
- 756-8783
- Mfr. Part No.:
- 1590BBLG
- Brand:
- Hammond
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$23.82
(exc. GST)
$26.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.82 | - |
| 5 + | $23.62 | $1.00 |
*price indicative
- RS Stock No.:
- 756-8783
- Mfr. Part No.:
- 1590BBLG
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 34mm | |
| External Width | 94mm | |
| External Length | 119.5mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 229g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 34mm | ||
External Width 94mm | ||
External Length 119.5mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 229g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.
Features and Benefits:
• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Note
Dimensions do not include the lid.
Related links
- Hammond 1590 Series Red Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 119.5 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119.5 mm, 94 mm
