Hammond 1591 Series Transparent Blue Polycarbonate Enclosure, IP54, 46 mm x 150 mm x 80 mm
- RS Stock No.:
- 528-6906
- Distrelec Article No.:
- 150-23-536
- Mfr. Part No.:
- 1591DTBU
- Brand:
- Hammond
Get a bulk buy discount
Add 100 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$23.78
(exc. GST)
$26.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $23.78 | - |
| 100 - 499 | $23.61 | - |
| 500 + | $23.38 | 1% |
*price indicative
- RS Stock No.:
- 528-6906
- Distrelec Article No.:
- 150-23-536
- Mfr. Part No.:
- 1591DTBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 46mm | |
| External Length | 150mm | |
| External Width | 80mm | |
| IP Rating | IP54 | |
| Colour | Transparent Blue | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Weight | 131g | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 46mm | ||
External Length 150mm | ||
External Width 80mm | ||
IP Rating IP54 | ||
Colour Transparent Blue | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Weight 131g | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Translucent Blue Boxes
The Hammond 1551 series is a miniature enclosure moulded in translucent blue, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The lid of the enclosure is secured with 2 self-tapping 4x1/2in. screws.
Features and Benefits:
• Translucent flame retardant polycarbonate to UL94V-0
• Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible
• Integral card guides accept 1.5mm PCBs
• Two piece lap joint construction gives IP54 protection
• Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid
• External height includes 4mm for lid
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• 4 x M3x10mm Phillips screws
Note
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
Approvals
UL flammability rating of 94V-0
Related links
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Black ABS Enclosure 150 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 150 mm, 80 mm
- Hammond 1591T Series Transparent Polycarbonate General Purpose Enclosure 150 mm, 81 mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 112 mm, 62 mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 100 mm, 50 mm
