Fibox EURONORD Series Unpainted Unpainted Lid Aluminium Enclosure, IP68, IP67, IP66, IK08, 180 mm x 401 mm x 230 mm
- RS Stock No.:
- 738-9338
- Mfr. Part No.:
- ALN 234018 COMPLETE UP
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$1,003.43
(exc. GST)
$1,103.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,003.43 |
*price indicative
- RS Stock No.:
- 738-9338
- Mfr. Part No.:
- ALN 234018 COMPLETE UP
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 180mm | |
| External Width | 230mm | |
| External Length | 401mm | |
| IP Rating | IP68, IP67, IP66 | |
| Colour | Unpainted | |
| Lid Colour | Unpainted | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | EURONORD | |
| Standards/Approvals | UL, FIMKO, GOST R | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 180mm | ||
External Width 230mm | ||
External Length 401mm | ||
IP Rating IP68, IP67, IP66 | ||
Colour Unpainted | ||
Lid Colour Unpainted | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series EURONORD | ||
Standards/Approvals UL, FIMKO, GOST R | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
FIBOX Euronord Aluminium Enclosure
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.
Features and Benefits
• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Raw, not painted
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating
Can you purchase mounting plates separately
• No, Euronord mounting plates are not available separately
What is supplied?
• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws
Approvals
UL Type 1, 4, 4X, 12, 13 (USA); IP 67/IP 66 (EURO); IEC 529 (Others)
Standards
EN 62208:2003 (50298:1998). EN 60950.
- RS Stock No. 7389290
- Mfr. Part No. ALN 232011 complete UP
Each
$164.32
- RS Stock No. 5082805
- Mfr. Part No. PC 3819 18 T ENCLOSURE
Each
$313.15
- RS Stock No. 2546391
- Mfr. Part No. XAPD11
Each
$155.35
- RS Stock No. 2306434
- Mfr. Part No. 1550Z103
Each
$18.82
Related links
- Fibox EURONORD Series Grey Aluminium Enclosure IP67 IK08 180 mm 230 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 110 mm 230 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 110 mm 200 mm
- Fibox EURONORD Series Grey Aluminium Enclosure IP67 IK08 180 mm 230 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 91 mm 161.5 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP68 IK08 91 mm 161.5 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 46 mm 66 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 81 mm 125 mm












