Fibox EURONORD Series Unpainted Unpainted Lid Aluminium Enclosure, IP66, IP67, IP68, IK08, 81 mm x 224 mm x 125 mm

Subtotal (1 unit)*

$144.15

(exc. GST)

$158.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.15

*price indicative

RS Stock No.:
738-9296
Mfr. Part No.:
ALN 122208 COMPLETE UP
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Aluminium

Product Type

Enclosure

External Height

81mm

External Length

224mm

External Width

125mm

IP Rating

IP66, IP67, IP68

Colour

Unpainted

Lid Colour

Unpainted

Hazardous Area Certification

No

Shielding

No

Series

EURONORD

Standards/Approvals

UL, FIMKO, GOST R

IK Rating

IK08

Gasket Material

Polyurethane

FIBOX Euronord Aluminium Enclosure


Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.

Features and Benefits


• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)

• Designed to house DIN Rail-mounted terminal blocks and various types of sensors

• IP 66/67

• Raw, not painted

(IP) Ingress Protection and what it means?


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s


Can the box be used outside?

• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating

Can you purchase mounting plates separately

• No, Euronord mounting plates are not available separately

What is supplied?


• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws

Approvals

UL Type 1, 4, 4X, 12, 13 (USA); IP 67/IP 66 (EURO); IEC 529 (Others)

Standards

EN 62208:2003 (50298:1998). EN 60950.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy