RS PRO White White Lid Aluminium Enclosure, IP54, 61 mm x 121 mm x 95 mm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$80.68

(exc. GST)

$88.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$80.68-
10 - 49$79.002%
50 +$65.0419%

*price indicative

RS Stock No.:
158-5316
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Aluminium

External Height

61mm

External Length

121mm

External Width

95mm

IP Rating

IP54

Lid Colour

White

Colour

White

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Weight

284g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
TW
Highly durable robust aluminium Diecast boxes with RFI shielding properties.

Diecast aluminium

Lid mounted by four M3 machine screws

Temperature resistant up to 260°C (without gasket)

Highly Durable and shock resistant

Vertical guides for PCB fixing

Optional neoprene gasket for IP65 seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy