Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 59 mm x 125 mm x 125 mm

Get a bulk buy discount

Add 10 more to save $27.60

View bulk pricing options

Subtotal (1 unit)*

$68.85

(exc. GST)

$75.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$68.85-
10 - 49$66.09$27.60
50 +$63.34$275.50

*price indicative

RS Stock No.:
228-7171
Mfr. Part No.:
1590WKKFBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

59mm

External Length

125mm

External Width

125mm

IP Rating

IP65

Lid Colour

Black

Colour

Black

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicon

COO (Country of Origin):
TW
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in black colour.

Rugged electronic instrument enclosure

Lap joint construction provides protection against access of dust and splashing water

Low side wall draft angle for easy P.C. board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy