Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 27 mm x 50.5 mm x 50.5 mm
- RS Stock No.:
- 528-7050
- Distrelec Article No.:
- 300-81-857
- Mfr. Part No.:
- 1590LBBK
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$17.08
(exc. GST)
$18.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $17.08 | - |
| 50 - 99 | $16.99 | - |
| 100 + | $16.76 | 1% |
*price indicative
- RS Stock No.:
- 528-7050
- Distrelec Article No.:
- 300-81-857
- Mfr. Part No.:
- 1590LBBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 27mm | |
| External Width | 50.5mm | |
| External Length | 50.5mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 68g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 27mm | ||
External Width 50.5mm | ||
External Length 50.5mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 68g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
RoHS Status: Exempt
Hammond Enclosure, 50.5 (L) x 50.5 (W) x 27mm (H), For PCBs, No Knockouts - 1590 Series - 1590LBBK
Keen to keep your sensitive electronics working at their best? Store them in this Hammond enclosure. Its IP54 rating means it blocks dust and water splashes from all sides to protect sensing and measuring instruments in tough conditions. At just 50.5 (L) x 50.5 (W) x 27mm (H), the unit is easy to handle and slots neatly into busy systems. As there are no knockouts, you can cut cable entries where you need them. Aluminium alloy construction ensures the box resists corrosion to stay strong in damp settings.
Features & Benefits
• Pre-tapped screw holes let you skip preparation work
• Minimal wall draft angle of 2° ensures the sides are straight and PCB installation is easy
• Supplied with lid and screws for swift assembly
• Low weight of 68g puts minimal strain on the mounting surface
• Black polyester powder paint gives a smooth finish for comfortable handling
Applications
• Industrial automation
• Warehouses
• Power distribution networks
Can I use this unit in applications with high EMI levels?
Yes, this enclosure's aluminium alloy body blocks out interference from heavy electrical noise, so power and signals get safely to their destinations.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 50.5 mm, 50.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 50.5 mm, 50.5 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 92.5 mm, 38.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 83 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 92.5 mm, 38.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 111.5 mm, 59.5 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 50 mm, 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
