Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 21 mm x 50 mm x 50 mm

Get a bulk buy discount

Add 50 more to save $3.00

View bulk pricing options

Subtotal (1 unit)*

$16.42

(exc. GST)

$18.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$16.42-
50 - 99$16.36$3.00
100 +$16.25$17.00

*price indicative

RS Stock No.:
528-7044
Distrelec Article No.:
300-81-859
Mfr. Part No.:
1590LLBBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

21mm

External Length

50mm

External Width

50mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Weight

68g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

RoHS Status: Exempt

Hammond Enclosure, 50 (L) x 50 (W) x 21mm (H), Die-Cast Aluminium Construction, 68g Weight - 1590 Series - 1590LLBBK


To keep your electrical devices out of harm's way, store them in this enclosure from Hammond. Its die-cast aluminium body handles both impact and corrosion, so you can count on long-lasting service in harsh industrial environments. The lap-joint construction shields sensitive components from EMI and RFI for smooth signal transmission. An IP54 rating indicates the unit shrugs off dust and water spray to provide protection against common contaminants. Compact dimensions of 50 (L) x 50 (W) x 21mm (H) means it takes up minimal space on your mounting surface.

Features & Benefits


• Low side wall draft angle of 2° or less for precise mounting of your PCBs

• Silicon gasket has an operating temperature range between -40°C and +150°C for use in challenging settings

• Polyester powder paint finish makes it resistant to scratches

• Die-cast aluminium material is easy to machine if you want to make modifications

Applications


• Automotive manufacture

• Consumer electronics

• Machine building

Is this enclosure supplied with lid screws?


Yes, this unit comes with four stainless steel screws that fit into pre-drilled holes, preventing unauthorised access to its housed parts. The screws are black to match the box.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy