Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 31 mm x 53 mm x 38 mm
- RS Stock No.:
- 493-6256
- Mfr. Part No.:
- 1590WH
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.01
(exc. GST)
$18.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $17.01 |
| 50 - 99 | $16.87 |
| 100 + | $16.61 |
*price indicative
- RS Stock No.:
- 493-6256
- Mfr. Part No.:
- 1590WH
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 31mm | |
| External Length | 53mm | |
| External Width | 38mm | |
| IP Rating | IP65 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 55g | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 31mm | ||
External Length 53mm | ||
External Width 38mm | ||
IP Rating IP65 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 55g | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
Hammond 1590 Series Enclosure, IP65, Silicone Gasket - 1590WH
This die cast aluminium Hammond enclosure from the renowned 1590 Series is crafted with precision to meet the demanding needs of automation, electronics, electrical, and mechanical industries. Designed with excellence in mind, this IP65 rated enclosure ensures optimal protection for your equipment in a sturdy and shielded aluminium case.
Features & Benefits
• Die cast aluminium construction for durability and strength
• IP65 rating for dust and water resistance in challenging environments
• Silicone Gasket included for enhanced protection against the elements
• Shielded design to safeguard your equipment from external interference
Applications
• Perfect for use in industrial automation systems
• Ideal for housing electronic components in harsh environments
• Suitable for electrical installations requiring weatherproof enclosures
• Used in mechanical applications for secure equipment storage
Can it withstand harsh weather conditions?
Yes, the die cast aluminium Hammond enclosure is IP65 rated, providing protection against dust and water ingress.
Will it fit standard electronic components?
Yes, this enclosure is designed to accommodate a wide range of electronic equipment securely.
Is it suitable for use in explosion-prone areas?
No, this enclosure is not explosion proof but provides reliable protection in challenging environments.
Can it be used for outdoor installations?
Yes, the enclosure's weatherproof design makes it perfect for outdoor applications where protection is essential.
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 53 mm, 38 mm
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure 53 mm, 38 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 53 mm, 39 mm
- Hammond 1590h Series Black Die Cast Aluminium Enclosure 53 mm, 38 mm
- Hammond 1590HF Series Natural IP65 Flanged 33 mm 38 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 52.5 mm, 38 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 112 mm, 60.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm
