Hammond Flanged 1590 Series Natural, Black Die Cast Aluminium Enclosure, IP65, 33 mm x 53 mm x 38 mm
- RS Stock No.:
- 228-7159
- Mfr. Part No.:
- 1590WHF
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $7.30
View bulk pricing optionsSubtotal (1 unit)*
$26.56
(exc. GST)
$29.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.56 | - |
| 10 - 49 | $25.83 | $7.30 |
| 50 + | $24.76 | $90.00 |
*price indicative
- RS Stock No.:
- 228-7159
- Mfr. Part No.:
- 1590WHF
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 33mm | |
| External Width | 38mm | |
| External Length | 53mm | |
| IP Rating | IP65 | |
| Colour | Natural, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 33mm | ||
External Width 38mm | ||
External Length 53mm | ||
IP Rating IP65 | ||
Colour Natural, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590HF Series Black Die Cast Aluminium Enclosure 53 mm, 38 mm
- Hammond 1590BF Series Natural IP65 Flanged 33 mm 61 mm
- Hammond 1590 Series Natural IP65 Flanged 33 mm 50 mm
- Hammond 1590BF Series Black Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 53 mm, 39 mm
- Hammond 1590B3FL Series Natural IP65 Flanged 38 mm 77 mm
- Hammond 1590 Series Black IP65 Flanged 33 mm 50 mm