Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 31 mm x 53 mm x 38 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.73

(exc. GST)

$19.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 34 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$17.73
50 - 99$17.56
100 +$17.20

*price indicative

RS Stock No.:
528-7066
Mfr. Part No.:
1590HBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

31mm

External Length

53mm

External Width

38mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

58g

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

RoHS Status: Exempt

COO (Country of Origin):
PT

Hammond Enclosure, 52.5 (L) x 38 (W) x 27mm (H), Shielded, IP54 Rating - 1590 Series - 1590HBK


Need a safe space to store your electronic devices? Put this enclosure from Hammond on guard. It's built with lap-joint construction that ensures you get a reliably tight seal up to an IP54 rating. This indicates any components inside are protected against dust and splashes of water from all directions. This structure also delivers shielding against EMI and RFI to protect signal quality. As this box comes supplied with a lid and screws, you can lock it to protect your sensitive electronics from tampering.

Features & Benefits


• Screws are made from corrosion-resistant stainless steel, so they'll hold up in damp settings

• Internal wall slopes at a 2° angle or less for convenient fixing of PCB

• Compact external dimensions of 27 (H) x 38 (W) x 52.5mm (L) to fit into small spaces

Applications


• Mining and quarrying industries

• Factory control panels

• Bottling plants

How do I install the lid on this enclosure?


You can install the lid of this enclosure by driving the included machine screws through the pre-drilled holes in its body. There are internal posts to keep the screws contained.

What's this enclosure made from?


It's made from rugged die-cast aluminium alloy that stands up to impacts and corrosion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy