Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 36 mm x 121 mm x 66 mm
- RS Stock No.:
- 233-3258
- Mfr. Part No.:
- 1590N
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.46
(exc. GST)
$24.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.46 |
| 5 - 9 | $22.07 |
| 10 - 19 | $21.69 |
| 20 - 49 | $21.31 |
| 50 + | $20.93 |
*price indicative
- RS Stock No.:
- 233-3258
- Mfr. Part No.:
- 1590N
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 36mm | |
| External Length | 121mm | |
| External Width | 66mm | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 36mm | ||
External Length 121mm | ||
External Width 66mm | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.77x2.58x1.57 inch dimension.
Rugged
Low side wall draft angle
Standard versions are designed to meet IP54
- RS Stock No. 2333272
- Mfr. Part No. 1590PP
Each
$25.84
- RS Stock No. 2291611
- Mfr. Part No. 1590X
Each
$28.22
- RS Stock No. 3439748
- Mfr. Part No. 1590N1FL
Each
$22.08
- RS Stock No. 3815063
- Mfr. Part No. 1590Z119
Each
$80.56
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 122 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 146 mm, 122 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121.1 mm, 66 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 121.1 mm, 66 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure IK08 83.1 mm 122 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 121 mm, 66 mm











