Takachi Electric Industrial SW Series Grey Grey Lid ABS Enclosure, 18 mm x 95 mm x 58 mm
- RS Stock No.:
- 373-2384
- Mfr. Part No.:
- SW-95S
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.81
(exc. GST)
$5.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $4.81 |
| 50 + | $4.68 |
*price indicative
- RS Stock No.:
- 373-2384
- Mfr. Part No.:
- SW-95S
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 18mm | |
| External Length | 95mm | |
| External Width | 58mm | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | SW | |
| Standards/Approvals | No | |
| Weight | 34g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 18mm | ||
External Length 95mm | ||
External Width 58mm | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series SW | ||
Standards/Approvals No | ||
Weight 34g | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Compact Plastic Case SW Series
General purpose One-touch open and close type compact case
The upper surface has a soft etched finish
Related links
- Takachi Electric Industrial SW Series Black ABS Enclosure 18 mm 58 mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 18 mm 20 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 18 mm 20 mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 35 mm 65 mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 25 mm 45 mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 30 mm 50 mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 40 mm 60 mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 25 mm 35 mm
