Takachi Electric Industrial SW Series Grey Grey Lid ABS Enclosure, 30 mm x 75 mm x 50 mm
- RS Stock No.:
- 373-2362
- Mfr. Part No.:
- SW-75S
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$1.80
(exc. GST)
$1.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $1.80 | - |
| 50 + | $1.78 | $1.00 |
*price indicative
- RS Stock No.:
- 373-2362
- Mfr. Part No.:
- SW-75S
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| External Width | 50mm | |
| External Length | 75mm | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | SW | |
| Standards/Approvals | RoHS | |
| Weight | 32g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 30mm | ||
External Width 50mm | ||
External Length 75mm | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series SW | ||
Standards/Approvals RoHS | ||
Weight 32g | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Compact Plastic Case SW Series
General purpose One-touch open and close type compact case
The upper surface has a soft etched finish
Related links
- Takachi Electric Industrial SW Series Black ABS Enclosure 75 mm, 50 mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 25 mm 35 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 25 mm 35 mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 35 mm 65 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 20 mm 30 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 24 mm 60 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 40 mm 60 mm
- Takachi Electric Industrial SW Series Black ABS Enclosure 15 mm 15 mm
