Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 56 mm x 187.8 mm x 119.5 mm

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$49.86

(exc. GST)

$54.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$49.86-
5 - 9$49.50-
10 +$48.941%

*price indicative

RS Stock No.:
818-0618
Mfr. Part No.:
1590DFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

56mm

External Width

119.5mm

External Length

187.8mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Weight

543g

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW

Hammond Enclosure, 187.8 (L) x 119.5 (W) x 56mm (H), Shielded Type - 1590 Series - 1590DFLBK


For a clutter-free workspace, put everything in its place with this enclosure from Hammond. It provides a secure solution for storing electronic instruments. As it's shielded, the enclosure protects your components from external EMI interference. A rugged, die-cast aluminium body resists corrosion to deliver a long service life, even in harsh industrial settings. To double up on protection, lap-joint construction guards against water splashes and dust, earning the box an IP54 rating. As it weighs just 543g, this is a portable choice that won't strain your setup.

Features & Benefits


• Comes with colour-matched screws that fit neatly into pre-tapped holes for secure assembly

• Smooth interior makes it compatible with general-purpose applications and connectors

• Suitable for wall mounting thanks to flanged lid

• Low side wall draft angle makes it easy to mount PC boards

Applications


• Consumer electronics manufacturing

• IT security systems

• Data networks

Can I make this enclosure tamper-proof?


When security is a priority, you can boost the protection of this box by using tamper-resistant pin Torx screws (256-5852).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy