Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, 125 mm x 180 mm x 130 mm

This image is representative of the product range

Subtotal (1 unit)*

$97.40

(exc. GST)

$107.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
  • Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.40

*price indicative

RS Stock No.:
289-6336
Distrelec Article No.:
150-62-674
Mfr. Part No.:
PC 150/125 HG ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

125mm

External Length

180mm

External Width

130mm

IP Rating

IP67, IP66

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Shielding

Unshielded

Series

MNX

Standards/Approvals

No

COO (Country of Origin):
FI

MNX PC series IP67 polycarbonate housings


A new series of small to medium-sized grey (RAL 7035) housings with smooth bases.

Two versions are available: one with a grey cover, and the other with a transparent cover.

They are available in different body depths, allowing them to be used in all electrical and electronics applications.

289-6689 1 Kit of 2 hinges and 8 mounting screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy