Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 150 mm x 180 mm x 130 mm
- RS Stock No.:
- 194-3095
- Distrelec Article No.:
- 150-64-019
- Mfr. Part No.:
- PC 150/150 HG ENCLOSURE
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.27
(exc. GST)
$101.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 79 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $92.27 |
| 10 - 14 | $89.07 |
| 15 + | $84.91 |
*price indicative
- RS Stock No.:
- 194-3095
- Distrelec Article No.:
- 150-64-019
- Mfr. Part No.:
- PC 150/150 HG ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 150mm | |
| External Length | 180mm | |
| External Width | 130mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | MNX | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Gasket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 150mm | ||
External Length 180mm | ||
External Width 130mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series MNX | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Gasket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- FI
Base with TPE gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.
- RS Stock No. 1943110
- Mfr. Part No. PC 150/50 LT ENCLOSURE
Each
$53.93
- RS Stock No. 2896308
- Mfr. Part No. PC 150/60 HG ENCLOSURE
Each
$81.77
- RS Stock No. 1943117
- Mfr. Part No. PC 150/75 HT ENCLOSURE
Each
$61.65
- RS Stock No. 1943127
- Mfr. Part No. PC 200/150 HG ENCLOSURE
Each
$171.49
Related links
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 75 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 125 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 100 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 180 mm, 130 mm











