Better World
Schneider Electric NS Series Perforated Mounting Plate, 965mm H, 750mm W, 125mm L for Use with CRN, S3X, Spacial S3D,
- RS Stock No.:
- 221-0717
- Mfr. Part No.:
- NSYMF108
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$349.99
(exc. GST)
$384.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $349.99 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0717
- Mfr. Part No.:
- NSYMF108
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electrics micro perforated mounting plate having dimensions of 1000x800 mm.
Protection against accidental contact
Specifically designed
Compact size
Specifically designed
Compact size
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Series | NS |
Width | 750mm |
Height | 965mm |
Length | 125mm |
For Use With | CRN, S3X, Spacial S3D, Thalassa PLM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NS Series Perforated Mounting Plate, 551mm H,...
- Schneider Electric NS Series Perforated Mounting Plate, 665mm H,...
- Schneider Electric NS Series Perforated Mounting Plate, 565mm H,...
- Schneider Electric NS Series Perforated Mounting Plate, 250mm H,...
- Schneider Electric NS Series Perforated Mounting Plate, 465mm H,...
- Schneider Electric NSYM Series Mounting Plate, 965mm H, 750mm W...
- Schneider Electric NS Series Perforated Mounting Plate, 945mm H,...
- Schneider Electric NS Series Perforated Mounting Plate, 555mm H,...