Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, 130 mm x 130 mm x 75 mm

Subtotal (1 unit)*

$36.66

(exc. GST)

$40.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$36.66

*price indicative

RS Stock No.:
288-1078
Mfr. Part No.:
TPCM 131308 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

130mm

External Length

130mm

External Width

75mm

IP Rating

IP65

Lid Colour

Grey

Colour

Light Grey

Hazardous Area Certification

No

Series

TPCM

Standards/Approvals

IEC 62208:2011, EN 62208:2011

IK Rating

IK07, IK08

Gasket Material

PUR

COO (Country of Origin):
FI
The Fibox PC opaque cover metric knockout sides enclosure.

Halogen free

Flammability rating UL 94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy