Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 550 mm x 350 mm x 200 mm
- RS Stock No.:
- 287-5277
- Distrelec Article No.:
- 302-88-375
- Mfr. Part No.:
- 1195250000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$2,494.56
(exc. GST)
$2,744.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,494.56 |
*price indicative
- RS Stock No.:
- 287-5277
- Distrelec Article No.:
- 302-88-375
- Mfr. Part No.:
- 1195250000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 550mm | |
| External Length | 350mm | |
| External Width | 200mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | CCOE, DNV, IECEx, INMETRO, KC, ATEX, CCC, NEPSI, UL | |
| Series | Klippon TB MH | |
| Standards/Approvals | IEC 60079-7, IEC 60079-31, DIN EN 15085-2, DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0 | |
| Weight | 8.7kg | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 550mm | ||
External Length 350mm | ||
External Width 200mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification CCOE, DNV, IECEx, INMETRO, KC, ATEX, CCC, NEPSI, UL | ||
Series Klippon TB MH | ||
Standards/Approvals IEC 60079-7, IEC 60079-31, DIN EN 15085-2, DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0 | ||
Weight 8.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
- RS Stock No. 2875194
- Mfr. Part No. 1002760000
Each
$1,597.65
- RS Stock No. 2875193
- Mfr. Part No. 1002740000
Each
$659.63
- RS Stock No. 2875213
- Mfr. Part No. 1194610000
Each
$1,332.93
- RS Stock No. 2875201
- Mfr. Part No. 1058820000
Each
$724.68
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 550 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 550 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 550 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 350 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 550 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 550 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 350 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 260 mm 200 mm












