Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 350 mm x 260 mm x 200

Subtotal (1 unit)*

$1,699.49

(exc. GST)

$1,869.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,699.49

*price indicative

RS Stock No.:
287-5237
Distrelec Article No.:
302-88-336
Mfr. Part No.:
1194860000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

Body Material

316 Stainless Steel

External Height

350mm

External Length

260mm

External Width

200mm

IP Rating

IP67, IP66

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

INMETRO, IECEx, DNV, CCOE, ATEX

Mounting plate

Yes

Series

Klippon TB MH

Standards/Approvals

etc, DIN EN 62208, DIN EN 61373

Weight

6.7g

Gasket Material

Silicone

Explosion Proof

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller Klippon TB and MH enclosure range metal housings offer superior performance in challenging environments and meet stricter requirements in potentially explosive atmospheres, enhancing the already successful Klippon TB product line, which is

Equipped with up to 4 gland plates

The gasket is protected against compression

Completely removable padlock tab

Cover lock outside the sealed zone

Improved temperature performance

Earthing stud in the cover and base of the enclosure

Welded mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy