Weidmüller Klippon STB Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, 150 mm x 150 mm x 90 mm
- RS Stock No.:
- 287-5193
- Distrelec Article No.:
- 301-66-800
- Mfr. Part No.:
- 1002740000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$706.76
(exc. GST)
$777.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $706.76 |
*price indicative
- RS Stock No.:
- 287-5193
- Distrelec Article No.:
- 301-66-800
- Mfr. Part No.:
- 1002740000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 150mm | |
| External Length | 150mm | |
| External Width | 90mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | ATEX, cULus, INMETRO, Germanischer Lloyd, GL DNV, IECEx | |
| Series | Klippon STB | |
| Internal Mount Type | Rail | |
| Standards/Approvals | Lloyds Register, IECEX, GL DNV and INMETRO, Germanischer Lloyd, cULus, Approved according to ATEX | |
| Weight | 1.71g | |
| Explosion Proof | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 150mm | ||
External Length 150mm | ||
External Width 90mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification ATEX, cULus, INMETRO, Germanischer Lloyd, GL DNV, IECEx | ||
Series Klippon STB | ||
Internal Mount Type Rail | ||
Standards/Approvals Lloyds Register, IECEX, GL DNV and INMETRO, Germanischer Lloyd, cULus, Approved according to ATEX | ||
Weight 1.71g | ||
Explosion Proof Yes | ||
Gasket Material Silicone | ||
RoHS Status: Exempt
The Weidmuller Klippon STB enclosure series is ideal for energy, process, and transportation industries, backed by international standards like EN62208 and ATEX, making it a perfect complement to our existing Klippon enclosure portfolio.
Flexible options for fastening the internal mounting rail
IP66 protection
Secure, permanent function of the seal is ensured by seal compression protection
Related links
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 150 mm, 90 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 150 mm, 90 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 120 mm, 80 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 190 mm, 100 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 400 mm, 130 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 380 mm, 120 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 120 mm, 80 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 250 mm, 120 mm
