Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 458 mm x 382 mm x 200
- RS Stock No.:
- 287-5260
- Distrelec Article No.:
- 302-88-359
- Mfr. Part No.:
- 1195090000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$3,428.00
(exc. GST)
$3,770.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 17 November 2026
- Plus 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,428.00 |
*price indicative
- RS Stock No.:
- 287-5260
- Distrelec Article No.:
- 302-88-359
- Mfr. Part No.:
- 1195090000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | 316 Stainless Steel | |
| Product Type | Enclosure | |
| External Height | 458mm | |
| External Length | 382mm | |
| External Width | 200mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | ATEX, CCOE, DNV | |
| Internal Mount Type | Flange | |
| Mounting plate | Yes | |
| Series | Klippon TB MH | |
| Weight | 15.45kg | |
| Standards/Approvals | DIN EN 15085-2, DIN EN 61373 Class 1B, DIN EN 62208, IEC Standards | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material 316 Stainless Steel | ||
Product Type Enclosure | ||
External Height 458mm | ||
External Length 382mm | ||
External Width 200mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification ATEX, CCOE, DNV | ||
Internal Mount Type Flange | ||
Mounting plate Yes | ||
Series Klippon TB MH | ||
Weight 15.45kg | ||
Standards/Approvals DIN EN 15085-2, DIN EN 61373 Class 1B, DIN EN 62208, IEC Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
- RS Stock No. 2875213
- Mfr. Part No. 1194610000
Each
$1,332.93
- RS Stock No. 2875201
- Mfr. Part No. 1058820000
Each
$724.68
- RS Stock No. 8852981
- Mfr. Part No. TE1108MF/S
Each
$1,112.34
- RS Stock No. 0507955
- Mfr. Part No. 03210000
Each
$44.41
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 458 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 458 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 458 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 458 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 458 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 458 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 620 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 550 mm 200 mm











