Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 306 mm x 306 mm x 200 mm
- RS Stock No.:
- 287-5226
- Distrelec Article No.:
- 302-88-325
- Mfr. Part No.:
- 1194750000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$1,677.19
(exc. GST)
$1,844.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit |
|---|---|
| 1 + | $1,677.19 |
*price indicative
- RS Stock No.:
- 287-5226
- Distrelec Article No.:
- 302-88-325
- Mfr. Part No.:
- 1194750000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 306mm | |
| External Width | 200mm | |
| External Length | 306mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | ATEX, CCC, CCOE, cULus, DNV, IECEx, INMETRO, KC, NEPSI, UL AEx | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| Series | Klippon TB MH | |
| Weight | 7.38g | |
| Standards/Approvals | DIN EN 15085-2, DIN EN 61373 Class 1B**, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7 | |
| Explosion Proof | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 306mm | ||
External Width 200mm | ||
External Length 306mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification ATEX, CCC, CCOE, cULus, DNV, IECEx, INMETRO, KC, NEPSI, UL AEx | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
Series Klippon TB MH | ||
Weight 7.38g | ||
Standards/Approvals DIN EN 15085-2, DIN EN 61373 Class 1B**, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7 | ||
Explosion Proof Yes | ||
Gasket Material Silicone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 306 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 306 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 306 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 306 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 306 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 480 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 620 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 550 mm 200 mm
