Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 260 mm x 260 mm x 200

Subtotal (1 unit)*

$1,840.21

(exc. GST)

$2,024.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,840.21

*price indicative

RS Stock No.:
287-5219
Distrelec Article No.:
302-88-317
Mfr. Part No.:
1194670000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

316 Stainless Steel

Product Type

Enclosure

External Height

260mm

External Length

260mm

External Width

200mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

ATEX, CCC, CCOE, DNV, INMETRO, KC, NEPSI, UL, IECEx

Series

Klippon TB MH

Weight

6.4g

Standards/Approvals

DIN EN 15085-2, DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7

Explosion Proof

Yes

Gasket Material

Silicone

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller Klippon TB and MH enclosure range metal housings offer superior performance in challenging environments and meet stricter requirements in potentially explosive atmospheres, enhancing the already successful Klippon TB product line, which is

Equipped with up to 4 gland plates

The gasket is protected against compression

Completely removable padlock tab

Cover lock outside the sealed zone

Improved temperature performance

Earthing stud in the cover and base of the enclosure

Welded mounting

Each
$36.97
Each
$8.94
Each
$31.72
Each
$20.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy