Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP68, 62 mm x 105 mm x 105 mm
- RS Stock No.:
- 277-6458
- Distrelec Article No.:
- 303-72-298
- Mfr. Part No.:
- 1555L2F42GY
- Brand:
- Hammond
Subtotal (1 unit)*
$31.66
(exc. GST)
$34.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.66 |
*price indicative
- RS Stock No.:
- 277-6458
- Distrelec Article No.:
- 303-72-298
- Mfr. Part No.:
- 1555L2F42GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 62mm | |
| Ventilated | Yes | |
| External Length | 105mm | |
| External Width | 105mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1555F | |
| Mounting plate | No | |
| Internal Mount Type | DIN Rail, PCB | |
| Standards/Approvals | cULus, RoHS | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 62mm | ||
Ventilated Yes | ||
External Length 105mm | ||
External Width 105mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1555F | ||
Mounting plate No | ||
Internal Mount Type DIN Rail, PCB | ||
Standards/Approvals cULus, RoHS | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond Watertight PC Enclosure Flanged lid is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.) Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components.
Interior is secure as lid screws are behind the lid
RoHS compliant
- RS Stock No. 2776460
- Mfr. Part No. 1555LF42GY
Each
$21.03
- RS Stock No. 2776457
- Mfr. Part No. 1555L2F17GY
Each
$25.54
- RS Stock No. 2776459
- Mfr. Part No. 1555LF17GY
Each
$20.17
- RS Stock No. 2776468
- Mfr. Part No. 1555VAF42GY
Each
$32.33
Related links
- Hammond 1555F Series Grey ABS Enclosure IP68 Flanged 62 mm 105 mm
- Hammond 1555F Series Grey Polycarbonate Enclosure IP68 Flanged 62 mm 140 mm
- Hammond 1555F Series Grey ABS Enclosure IP68 Flanged 62 mm 160 mm
- Hammond 1555F Series Grey ABS Enclosure IP68 Flanged 62 mm 140 mm
- Hammond 1555F Series Grey Polycarbonate Enclosure IP66 Flanged 62 mm 160 mm
- Hammond 1555F Series Grey ABS Enclosure IP68 Flanged 37 mm 105 mm
- Hammond 1555F Series Grey Polycarbonate Enclosure IP66 Flanged 37 mm 105 mm
- Hammond 1555F Series Grey Polycarbonate Enclosure IP68 Flanged 65 mm 180 mm










