Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 350 mm x 260 mm x 150 mm
- RS Stock No.:
- 287-5231
- Distrelec Article No.:
- 302-88-330
- Mfr. Part No.:
- 1194800000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$1,406.18
(exc. GST)
$1,546.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,406.18 |
*price indicative
- RS Stock No.:
- 287-5231
- Distrelec Article No.:
- 302-88-330
- Mfr. Part No.:
- 1194800000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | 316 Stainless Steel | |
| Product Type | Enclosure | |
| External Height | 350mm | |
| External Length | 260mm | |
| External Width | 150mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | CCOE, DNV, ATEX | |
| Series | Klippon TB MH | |
| Standards/Approvals | DIN EN 61373, DIN EN 62208, etc | |
| Weight | 6.75kg | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material 316 Stainless Steel | ||
Product Type Enclosure | ||
External Height 350mm | ||
External Length 260mm | ||
External Width 150mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification CCOE, DNV, ATEX | ||
Series Klippon TB MH | ||
Standards/Approvals DIN EN 61373, DIN EN 62208, etc | ||
Weight 6.75kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller Klippon TB and MH enclosure range metal housings offer superior performance in challenging environments and meet stricter requirements in potentially explosive atmospheres, enhancing the already successful Klippon TB product line, which is
Equipped with up to 4 gland plates
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 350 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 350 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 550 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 260 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 350 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 350 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 550 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 550 mm 200 mm
