Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 380 mm x 180 mm x 190 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-8147
Distrelec Article No.:
303-71-092
Mfr. Part No.:
PC 3819 13 T-2FSH encl.
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

380mm

External Length

180mm

External Width

190mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Series

PC

Standards/Approvals

No

IK Rating

IK08

COO (Country of Origin):
FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.

UL 746C UV resistance

UL 94 V0 flammability rating

It is halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy