Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 190 mm x 180 mm x 190 mm
- RS Stock No.:
- 284-8133
- Distrelec Article No.:
- 303-71-090
- Mfr. Part No.:
- PC 1919 18 T-2FSH encl.
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8133
- Distrelec Article No.:
- 303-71-090
- Mfr. Part No.:
- PC 1919 18 T-2FSH encl.
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 190mm | |
| External Width | 190mm | |
| External Length | 180mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 190mm | ||
External Width 190mm | ||
External Length 180mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series PC | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
Related links
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 190 mm 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 190 mm 190 mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 380 mm 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 mm 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 mm 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 180 mm 180 mm
- Fibox PC Series ABS Enclosure for Use with Enclosures x 190 mm x 190mm
