Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 180 mm x 130 mm x 180 mm
- RS Stock No.:
- 284-8130
- Distrelec Article No.:
- 302-53-160
- Mfr. Part No.:
- PC 1919 13 G-2FSH encl.
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-8130
- Distrelec Article No.:
- 302-53-160
- Mfr. Part No.:
- PC 1919 13 G-2FSH encl.
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 180mm | |
| External Width | 180mm | |
| External Length | 130mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 180mm | ||
External Width 180mm | ||
External Length 130mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PC | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
Related links
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 190 mm 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 190 mm 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 380 mm 280 mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 380 mm 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 mm 280 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 380 mm 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 mm 190 mm
