Fibox PC Series ABS Enclosure for Use with Enclosures x 190 mm x 190mm

Subtotal (1 unit)*

$280.05

(exc. GST)

$308.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$280.05

*price indicative

RS Stock No.:
288-1036
Mfr. Part No.:
PC 1919 18 G-2FSH encl.
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Accessory Type

Enclosure

Length

190mm

For Use With

Enclosures

Width

190mm

Material

ABS

Series

PC

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Fibox enclosure base features screws for mounting plates, a cover with a PUR gasket and polyamide cover screws.

Temperature -40 to 80 °C

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy