Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-1037
Mfr. Part No.:
PC 1919 18 T-2FSH encl.
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Accessory Type

Enclosure

Product Type

Enclosure

Length

190mm

For Use With

Enclosures

Width

190mm

Material

Polycarbonate

Height

190mm

Colour

Clear

IP Rating

IP65

Series

PC

Standards/Approvals

RoHS, EN 62208:2011, IEC 62208:2011

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Fibox enclosure base features screws for mounting plates, a cover with a PUR gasket and polyamide cover screws.

Temperature -40 to 80 °C

Halogen free

Each (In a Pack of 8)
$55.261
Each (In a Pack of 8)
$7.819
Each (In a Pack of 8)
$74.328
Each (In a Pack of 8)
$46.028

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy