- RS Stock No.:
- 194-3133
- Mfr. Part No.:
- PC 200/150 HT ENCLOSURE
- Brand:
- Fibox
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$173.14
(exc. GST)
$190.45
(inc. GST)
Units | Per unit |
1 - 9 | $173.14 |
10 - 14 | $168.29 |
15 + | $161.33 |
- RS Stock No.:
- 194-3133
- Mfr. Part No.:
- PC 200/150 HT ENCLOSURE
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Base with TPE gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 255 mm |
External Height | 150 mm |
External Width | 180 mm |
External Dimensions | 255 x 180 x 150mm |
IP Rating | IP66, IP67 |
Range | MNX |
Colour | Grey |
Lid Colour | Smoked Grey |
IK Rating | IK08 |
RAL Code | RAL 7035 |
Related links
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 255 x 180 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 Smoked Grey Lid, 255 x 180 x 88mm
- Fibox Grey Polycarbonate Enclosure IP67 Smoked Grey Lid, 255 x 180 x 75mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 180 x 130 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 250 x 160 x 150mm
- Fibox Grey ABS Enclosure IP67, 255 x 180 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 Smoked Grey Lid, 255 x 180 x 63mm
- Fibox Grey Polycarbonate Enclosure IP67 255 x 180 x 150mm