Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08 100 mm, 180 mm, 180 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$93.71

(exc. GST)

$103.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$93.71
25 - 49$92.37
50 +$90.83

*price indicative

RS Stock No.:
289-6364
Mfr. Part No.:
PC 175/100 HG ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

100mm

External Width

180mm

External Length

180mm

IP Rating

IP66, IP67

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Shielding

Unshielded

Series

MNX

Standards/Approvals

GOST R, SGS Fimko, GL

IK Rating

IK08

Gasket Material

Thermoplastic Elastomer

COO (Country of Origin):
FI

Fibox MNX Enclosures


The MNX range of enclosures are a perfect choice to housing electronic systems and components. These polycarbonate light grey (RAL 7035) enclosures have an IP66 & IP67 certified protection allowing you to work safely and making the enclosures reliable under difficult working environmental conditions. These MNX series enclosures are available in vary of different sizes to accommodate your everyday applications.

Features & Benefits


• Light Grey finish

• Electrical Insulated

• IP66/67 and IK08 protection

• Temperature -40°C to +80°C

• Single door

• Installation position - Upright on a wall, pole or frame

• Flammability Rating - UL 746C 5"

• UV resistance - UL508

(IP) Ingress Protection


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

IP66 - Dust and water protection

IP67 - immersed in water under defined conditions of pressure and time (up to 1m of submersion)

(IK) Impact Protection


The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.

IK08 - Protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from 300 mm above impacted surface.

Approvals

NEMA 1,4, 4X, 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy