RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure, IP65, 55 mm x 222 mm x 146 mm
- RS Stock No.:
- 283-2940
- Distrelec Article No.:
- 300-64-642
- Mfr. Part No.:
- RND 455-00421
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-2940
- Distrelec Article No.:
- 300-64-642
- Mfr. Part No.:
- RND 455-00421
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium Alloy | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Length | 222mm | |
| External Width | 146mm | |
| IP Rating | IP65 | |
| Lid Colour | Aluminium | |
| Colour | Aluminium | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium Alloy | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Length 222mm | ||
External Width 146mm | ||
IP Rating IP65 | ||
Lid Colour Aluminium | ||
Colour Aluminium | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The Metal Enclosure ideal for industrial and automated engineering. This enclosure has flanges for wall mounting and inside guide groves for vertical mounting.
Sealed aluminium enclosure
IP65 degree protection
Related links
- RND RND 455 Series Black Aluminium Alloy Enclosure 222 mm, 146 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 222 mm, 146 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 222 mm, 146 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 115 mm, 65 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 222 mm, 146 mm
- RND RND Series Dark Grey ABS Enclosure 222 mm, 146 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 222 mm, 146 mm
- RND RND Series Dark Grey ABS Enclosure 222 mm, 146 mm
